
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 60V collector-emitter breakdown voltage, 3A maximum collector current, and 450mV collector-emitter saturation voltage. Operates with a 75MHz transition frequency and offers a minimum hFE of 100. Packaged in a SOT-223 case, this lead-free, RoHS-compliant component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi NZT560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NZT560 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 450mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 450mV |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 1.6mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
