
NPN Darlington transistor in SOT-223 surface mount package. Features 110V collector-emitter breakdown voltage (VCEO), 1.5A maximum collector current, and a low 1V collector-emitter saturation voltage. Offers a minimum DC current gain (hFE) of 2000 and a transition frequency of 150MHz. Operates across a wide temperature range from -55°C to 150°C with 1W maximum power dissipation. RoHS compliant and lead-free.
Onsemi NZT605 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 110V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 110V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.6mm |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 110V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NZT605 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 11V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
