NPN Bipolar Junction Transistor (BJT) for current driving applications. Features a 60V collector-emitter breakdown voltage and a 4A maximum collector current. Operates with a 75MHz transition frequency and a minimum hFE of 75. Packaged in SOT-223 for surface mounting, supplied on a 4000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NZT651 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 4A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZT651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
