
NPN Darlington Transistor for surface mount applications. Features a 100V collector-emitter voltage (VCEO) and a 1.5A maximum collector current. Offers a high minimum DC current gain (hFE) of 1000 and a transition frequency of 200MHz. Packaged in a SOT-223 case, this RoHS compliant component operates from -55°C to 150°C with 1W power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 12V |
| Height | 1.6mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 100V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NZT7053
Product Discontinuation Notice (PDN) P177A from Fairchild Semiconductor detailing end-of-life parts and suggested replacement components for legacy electronics designs.
