Onsemi P1708CF-08SR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P1708C |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P1708CF-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.