Phase Synchronizing Clock Generator P1P3800A, WQFN12, 3x3, 0.5P, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 120Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |