This Onsemi clock generator is a single circuit IC packaged in a QFN surface mount package. It features a crystal input and operates at a maximum frequency of 37MHz. The device is RoHS compliant and lead free, and is suitable for use over an operating temperature range of -10°C to 80°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 37MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |