The P2010AF-08SR is an 8-pin SOP8 commercial clock generator IC from Onsemi with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 3.3V, a minimum supply voltage of 2.7V, and a maximum supply voltage of 5.5V. The IC has a maximum supply current of 8mA. It is available in a SOP8 package with a width of 3.91mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Onsemi P2010AF-08SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.