
General purpose EMI reduction IC, a clock generator and synthesizer, features a single output with a maximum frequency of 78MHz and a 50% maximum duty cycle. This surface mount component operates within a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V and a maximum supply current of 21.2mA. Packaged in a halogen-free, lead-free SOIC-8 narrow body, it is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Onsemi P2781AF-08SR technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Frequency | 78MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P2781AF-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
