
This is a CMOS clock generator IC with a maximum operating frequency of 160MHz. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The IC has a temperature range of 0-70°C and is compliant with RoHS regulations. It is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P2814BG-08SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | P2814B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P2814BG-08SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
