
3.3V 1:5 Clock Buffer, SOIC-8 Narrow Body. This integrated circuit features a maximum operating frequency of 133.33MHz and a propagation delay of 6ns. It operates from a 3V to 3.6V supply voltage with a nominal 3.3V, and has a maximum quiescent current of 32mA. The device supports a duty cycle up to 55% and is designed for surface mount applications in a halogen-free, lead-free SOIC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P2I2305NZ |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 6ns |
| Width | 4mm |
| RoHS | Compliant |
