
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 40V collector-emitter breakdown voltage and 600mA continuous collector current. Offers a minimum DC current gain (hFE) of 35 and a transition frequency of 300MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Packaged in bulk, this lead-free and RoHS compliant component is ideal for general-purpose amplification and switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P2N2222AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P2N2222AG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 600mA |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 5.33mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.070548oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P2N2222AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
