Onsemi P2P2304NZF-08SR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Duty Cycle | 60% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P2P2304NZF-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.