2305 SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 MM, LEAD FREE, SOIC-8
Onsemi P2P2305NZG-08SR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P2P2305NZG-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.