
This Onsemi clock buffer operates at a maximum frequency of 50MHz and is designed for use with a 3.3V supply voltage. It is packaged in a TSSOP format and is intended for surface mount applications. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| RoHS | Compliant |
These are design resources that include the Onsemi P3I623S00BG-08TR
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.