This Onsemi clock buffer operates at frequencies up to 60MHz and is suitable for surface mount applications. The device is packaged in a VSON package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P3MS650100H-4CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P3MS650100H-4CR technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3MS650100H-4CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.