Onsemi P3MS650103H-4CR technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3MS650103H-4CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.