
The P3P18S19BF-08SR is a clock generator from Onsemi, featuring a maximum operating frequency of 40MHz and a supply voltage of 3.3V. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. This device is RoHS compliant and lead free, making it suitable for environmentally friendly designs. The clock generator is packaged in a SOIC package and is available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi P3P18S19BF-08SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P3P18S19BF-08SR technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ASM3P18S19B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P18S19BF-08SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
