Onsemi P3P2005AG-08SR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | P3P2005AG-08SR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P2005AG-08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
