
The P3P623S05BG-08TR is a single-circuit clock generator from Onsemi, packaged in a TSSOP case for surface mount applications. Operating within a temperature range of 0°C to 70°C, this device is RoHS compliant and lead free. It features a maximum operating frequency of 50MHz and a supply voltage of 3.3V, making it suitable for a variety of timing and synchronization applications.
Onsemi P3P623S05BG-08TR technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P623S05BG-08TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
