Sign in to ask questions about the Onsemi P3P73U00AG-08-TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P3P73U00AG-08-TT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P73U00AG-08-TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
