The P3P76Z11DHG-08CR is a specialized IC from Onsemi, designed for use as a timing-safe PLL clock generator. Operating within a temperature range of 0°C to 70°C, this device is suitable for surface mount applications. With a maximum operating frequency of 75MHz and a supply voltage of 1.8V, it is a reliable choice for various electronic systems. The device is packaged in a WFDFN package and is available in quantities of 3000. It is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P3P76Z11DHG-08CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P76Z11DHG-08CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.