Sign in to ask questions about the Onsemi P3P85R01AG-08CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P3P85R01AG-08CR technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P3P85R01AG-08CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
