
The P3PS850BHG-08CR is a surface mount clock generator from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates on a supply voltage between 2.3V and 3.6V, with a maximum supply current of 28mA. The device is RoHS compliant and lead free, and is packaged in a tape and reel format with 3000 units per package. The P3PS850BHG-08CR features a PLL and is suitable for use in LVCMOS input applications with a maximum frequency of 72MHz.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Timing-Safe™ |
| Width | 2mm |
| RoHS | Compliant |
