This is a single-clock buffer IC from Onsemi, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133MHz. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi P5P2305AF-1H08SR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P5P2305AF-1H08SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.