
Unidirectional TVS Diode, 100V DC Rated Voltage, 85.5V Reverse Standoff Voltage, 600W Peak Pulse Power. Features 137V Clamping Voltage, 4.4A Peak Pulse Current, and 1.6pF Capacitance. DO-15 axial package with through-hole mounting. Operating temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Onsemi P6KE100A technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 100V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
