Unidirectional Transient Voltage Suppressor (TVS) offering 600W peak pulse power and 4.4A peak pulse current. Features a 105V maximum breakdown voltage and 85.5V reverse standoff voltage, with a 137V clamping voltage. Designed for ESD protection with a low 5uA leakage current. Packaged in an axial lead format, tape and reel, with a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi P6KE100ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE100ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 4.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE100ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.