
The P6KE10ARL is a unidirectional Zener diode with a clamping voltage of 14.5V and a minimum breakdown voltage of 9.5V. It has a maximum reverse leakage current of 10uA and a maximum surge current of 41A. The diode is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a axial package with a termination of axial and is packaged in tape and reel quantities of 4000.
Sign in to ask questions about the Onsemi P6KE10ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE10ARL technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 41A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE10ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
