600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 017AA-01, 2 PIN
Onsemi P6KE11ARL technical specifications.
| Clamping Voltage | 15.6V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 38A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.