Unidirectional TVS diode with 600W peak pulse power and 36A peak pulse current. Features a 12V DC rated voltage, 10.2V reverse standoff voltage, and 11.4V reverse breakdown voltage. Clamping voltage is 16.7V, with a low leakage current of 5uA. This through-hole component offers a 5W power dissipation and operates across a wide temperature range of -55°C to 150°C. Packaged in DO-15 plastic with axial termination, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi P6KE12ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE12ARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 16.7V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE12ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
