600W unidirectional transient voltage suppressor with axial lead termination. Features a 13V reverse standoff voltage, 12.4V minimum breakdown voltage, and 18.2V clamping voltage. Offers ESD protection and a maximum surge current of 33A. Operates across a temperature range of -55°C to 150°C. Supplied in 4000-piece tape and reel packaging.
Sign in to ask questions about the Onsemi P6KE13ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE13ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 33A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE13ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
