
Bidirectional TVS diode for transient voltage suppression, featuring 600W peak pulse power and 33A peak pulse current. This ZENER diode offers a 13V DC rated voltage, 11.1V reverse standoff voltage, and a clamping voltage of 18.2V. With a low capacitance of 1.6pF and a wide operating temperature range of -65°C to 175°C, it is housed in a DO-15 package with axial termination for through-hole mounting. The component is RoHS compliant and lead-free.
Onsemi P6KE13CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 33A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 13V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.