
Bidirectional TVS diode for transient voltage suppression, featuring 600W peak pulse power and 2.9A peak pulse current. This ZENER diode offers a 150V DC rated voltage and 128V reverse standoff voltage, with a clamping voltage of 207V. Operating across a wide temperature range of -65°C to 175°C, it has a low capacitance of 1.6pF and is housed in a lead-free DO-15 through-hole package.
Onsemi P6KE150CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 207V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 2.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 150V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
