Sign in to ask questions about the Onsemi P6KE15ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE15ARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 21.2V |
| Diameter | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12.8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE15ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
