600W unidirectional transient voltage suppressor, featuring a 15V reverse standoff voltage and 14.3V minimum breakdown voltage. This axial leaded component offers ESD protection with a 21.2V clamping voltage and 28A peak pulse current handling. Operating across a -55°C to 150°C temperature range, it boasts a low 5uA leakage current. Packaged in a tape and reel for 4000 units, this lead-free and RoHS compliant device is ideal for voltage surge protection.
Sign in to ask questions about the Onsemi P6KE15ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE15ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 21.2V |
| Clamping Voltage-Max | 21.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE15ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
