
600W unidirectional transient voltage suppressor (TVS) diode, featuring a 136V reverse standoff voltage and 152V minimum breakdown voltage. This axial lead component offers a 219V clamping voltage and a maximum surge current of 100A. Operating across a wide temperature range of -55°C to 150°C, it boasts a low leakage current of 5uA. Packaged in tape and reel for 4000 units, this RoHS compliant device is ideal for protecting sensitive electronics.
Sign in to ask questions about the Onsemi P6KE160ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE160ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 219V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 152V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 152V |
| Reverse Standoff Voltage | 136V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE160ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
