Sign in to ask questions about the Onsemi P6KE16ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE16ARL technical specifications.
| Clamping Voltage | 22.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 27A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE16ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
