Onsemi P6KE180ARL technical specifications.
| Clamping Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 154V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE180ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
