600W unidirectional transient voltage suppressor (TVS) diode with a 154V reverse standoff voltage. Features a 171V minimum breakdown voltage and a 246V clamping voltage. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5µA. Designed for axial lead termination and packaged in a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi P6KE180ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE180ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 246V |
| Clamping Voltage-Max | 274V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE180ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
