
Bidirectional TVS Diode, 600W Peak Pulse Power, 180V DC Rated Voltage. Features 171V minimum breakdown voltage and 246V clamping voltage. Operates across a -65°C to 175°C temperature range with 5µA leakage current. Through-hole mounted in a DO-15 package with axial termination.
Onsemi P6KE180CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 246V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 189V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 2.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 171V |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 180V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE180CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
