
600 Watt Transient Voltage Suppressor (TVS) diode, featuring a 600W peak pulse power rating and 24A peak pulse current capability. This unidirectional ZENER diode offers a 18V DC rated voltage and a 15.3V reverse standoff voltage, with a maximum reverse leakage current of 5uA. It operates within a temperature range of -55°C to 150°C and has a clamping voltage of 25.2V. Packaged in a DO-15 case with axial termination, this lead-free component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi P6KE18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE18A technical specifications.
| Body Diameter | 3.56mm |
| Package/Case | DO-15 |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
