
Unidirectional Transient Voltage Suppressor (TVS) offering 600W peak pulse power and 24A peak pulse current. Features a 18V DC rated voltage, 15.3V reverse standoff voltage, and 17.1V minimum breakdown voltage. Clamping voltage is 25.2V with a maximum leakage current of 5uA. Operates across a temperature range of -55°C to 150°C. Supplied in an axial lead package with tape and reel packaging.
Sign in to ask questions about the Onsemi P6KE18ARLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE18ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.89mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 18V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE18ARLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.