
Unidirectional TVS Diode, 600W Peak Pulse Power, 200V DC Rated Voltage. Features 190V to 210V breakdown voltage range and 274V clamping voltage. Operates from -65°C to 175°C with a 5µA max reverse leakage current. Packaged in a DO-15 through-hole case with axial termination, 1.6pF capacitance, and 2.2A peak pulse current capability.
Onsemi P6KE200A technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
