
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surge protection. Features a 600W peak pulse power rating and 2.2A peak pulse current capability. Operates with a reverse standoff voltage of 171V and a breakdown voltage range of 190V to 210V. Clamping voltage is 274V, with a low leakage current of 5uA. Packaged in an axial lead format, this RoHS compliant component is suitable for operating temperatures from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE200AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Current Rating | 2.2A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi P6KE200AG
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
