
Bidirectional TVS diode offering 600W peak pulse power dissipation. Features a 200V DC rated voltage and 171V reverse standoff voltage, with a clamping voltage of 274V. Operating temperature range from -65°C to 175°C. This through-hole component has a low 1.6pF capacitance and is packaged in a DO-15 case.
Sign in to ask questions about the Onsemi P6KE200CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE200CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Max Surge Current | 2.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE200CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
