
Bidirectional transient voltage suppressor diode with a 24V DC rating and 20.5V reverse standoff voltage. Features 600W peak pulse power dissipation, 18.1A peak pulse current, and 5W continuous power dissipation. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole mount case, this RoHS compliant component offers single bidirectional channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi P6KE24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 25.2V |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
