The P6KE27ARL transient voltage suppressor from Onsemi features a clamping voltage of 37.5V and a maximum operating temperature of 150°C. It has a leakage current of 5uA and is available in a tape and reel packaging. The device is RoHS compliant and suitable for through hole mounting. It can handle a peak pulse current of 16A and a peak pulse power of 600W.
Sign in to ask questions about the Onsemi P6KE27ARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi P6KE27ARL technical specifications.
| Clamping Voltage | 37.5V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6KE6.8A |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE27ARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
