Bidirectional TVS Diode, 27V DC Rated Voltage, 23.1V Reverse Standoff Voltage, and 37.5V Max Clamping Voltage. Features 600W Peak Pulse Power and 16A Peak Pulse Current. Operates from -65°C to 175°C with a 600W Max Power Dissipation. Packaged in DO-15 through-hole mount with 2 pins. RoHS compliant.
Onsemi P6KE27CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage-Max | 37.5V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 27V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
