
Bidirectional TVS diode for transient voltage suppression, featuring 600W peak pulse power and 14.5A peak pulse current. Offers a 30V DC rated voltage with a breakdown voltage range of 28.5V to 31.5V. Clamping voltage is 41.4V, with a low capacitance of 1.6pF. Encased in a DO-15 package with axial termination for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C.
Onsemi P6KE30CA technical specifications.
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 14.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
