
Unidirectional TVS Diode, 600W Peak Pulse Power, 28.2V Reverse Standoff Voltage, 33V DC Rated Voltage. Features 45.7V Clamping Voltage, 13.2A Peak Pulse Current, and 5uA Max Reverse Leakage Current. Operates from -65°C to 175°C. Housed in a DO-15 axial package with a 3.56mm body diameter. RoHS compliant and lead-free.
Onsemi P6KE33A technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 1.6pF |
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 13.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 33V |
| Weight | 0.3g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6KE33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
